Buzzers Transducer, Externally Driven Magnetic 5 V 50mA 2.4kHz 87dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 5 V 50mA 2.4kHz 87dB @ 5V, 10cm Through Hole PC Pins
WT-1205
WT-1205

WT-1205

DigiKey Part Number
433-1028-ND
Manufacturer
Manufacturer Product Number
WT-1205
Description
BUZZER MAGNETIC 5V 12MM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 5 V 50mA 2.4kHz 87dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
WT-1205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Soberton Inc.
Sound Pressure Level (SPL)
87dB @ 5V, 10cm
Series
Current - Supply
50mA
Packaging
Bulk
Port Location
Top
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Driver Circuitry
Transducer, Externally Driven
Ratings
Washable
Input Type
Zero-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
5 V
Termination
PC Pins
Voltage Range
4 ~ 6V
Size / Dimension
0.472" Dia (12.00mm)
Frequency
2.4kHz
Height - Seated (Max)
0.386" (9.80mm)
Technology
Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49,137
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.18000¥6.18
10¥4.66400¥46.64
25¥4.18280¥104.57
50¥3.85860¥192.93
100¥3.56590¥356.59
300¥3.15557¥946.67
500¥2.98488¥1,492.44
1,000¥2.77109¥2,771.09
5,000¥2.34353¥11,717.65
Manufacturers Standard Package