
3306F-1-102 | |
|---|---|
DigiKey Part Number | 3306F-102-ND |
Manufacturer | |
Manufacturer Product Number | 3306F-1-102 |
Description | TRIMMER 1K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306F-1-102 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) |
Tolerance ±25% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥5.51600 | ¥55.16 |
| 25 | ¥5.13040 | ¥128.26 |
| 50 | ¥4.85440 | ¥242.72 |
| 200 | ¥4.34205 | ¥868.41 |
| 400 | ¥4.10470 | ¥1,641.88 |
| 600 | ¥3.97127 | ¥2,382.76 |
| 1,000 | ¥3.80913 | ¥3,809.13 |
| 5,000 | ¥3.33807 | ¥16,690.35 |











