CMI-1295IC-1285T | ||
---|---|---|
DigiKey Part Number | 2223-CMI-1295IC-1285T-ND | |
Manufacturer | ||
Manufacturer Product Number | CMI-1295IC-1285T | |
Description | BUZZER MAGNETIC 12V 12MM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CMI-1295IC-1285T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 15V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥7.65900 | ¥76.59 |
25 | ¥7.08920 | ¥177.23 |
40 | ¥6.67275 | ¥266.91 |
100 | ¥6.26970 | ¥626.97 |
300 | ¥5.81583 | ¥1,744.75 |
500 | ¥5.39438 | ¥2,697.19 |
1,000 | ¥5.04281 | ¥5,042.81 |
4,900 | ¥4.94166 | ¥24,214.13 |