PT-1303T | ||
---|---|---|
DigiKey Part Number | 433-PT-1303T-ND | |
Manufacturer | ||
Manufacturer Product Number | PT-1303T | |
Description | BUZZER PIEZO 5V 13MM FLANGE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Piezo 5 V 5mA 4kHz 75dB Panel Mount, Flange Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | - | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.46300 | ¥44.63 |
25 | ¥4.17520 | ¥104.38 |
40 | ¥3.95900 | ¥158.36 |
100 | ¥3.74940 | ¥374.94 |
300 | ¥3.51993 | ¥1,055.98 |
500 | ¥3.28396 | ¥1,641.98 |
1,000 | ¥3.09338 | ¥3,093.38 |
4,900 | ¥2.67582 | ¥13,111.52 |