Infrared Proximity Sensor 6.562' (2m) Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0239

DigiKey Part Number
1738-1358-ND
Manufacturer
Manufacturer Product Number
SEN0239
Description
SENSOR PROX INFRARED 2M CYLINDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Infrared Proximity Sensor 6.562' (2m) Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
DFRobot
Voltage - Supply
3V ~ 5V
Packaging
Bulk
Termination Style
Cable with Connector
Part Status
Active
Operating Temperature
-15°C ~ 60°C
Sensor Type
Infrared
Indicator
No Indicator
Sensing Distance
6.562' (2m)
Package / Case
Cylinder, Threaded
Output Type
PNP-NO, 3-Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.68000¥106.68
Manufacturers Standard Package