SEN0531
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0531

DigiKey Part Number
1738-SEN0531-ND
Manufacturer
Manufacturer Product Number
SEN0531
Description
DIGITAL IR PROXIMITY SENSOR (1-4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Infrared Proximity Sensor 0.394" ~ 157.480" (10mm ~ 4000mm) IP67 Cylinder, Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Infrared
Sensing Distance
0.394" ~ 157.480" (10mm ~ 4000mm)
Output Type
Digital
Response Frequency
-
Shielding
Unshielded
Material - Body
Polycarbonate (PC)
Voltage - Supply
5V ~ 24V
Termination Style
Cable with Connector
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.70000¥167.70
Manufacturers Standard Package