Through-Beam Optical Sensor 20.0" (508mm) Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 20.0" (508mm) Open Collector
2168

2168

DigiKey Part Number
1528-2526-ND
Manufacturer
Manufacturer Product Number
2168
Description
SENSOR THRU-BEAM 508MM OPEN COL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 20.0" (508mm) Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V ~ 5V
Manufacturer
Adafruit Industries LLC
Response Time
2ms
Packaging
Bulk
Output Configuration
Open Collector
Part Status
Active
Light Source
Infrared
Sensing Method
Through-Beam
Connection Method
Wire Leads
Sensing Distance
20.0" (508mm)
Cable Length
10.0" (254.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,002
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.06000¥57.06
Manufacturers Standard Package