
2167 | |
|---|---|
DigiKey Part Number | 2167-ND |
Manufacturer | |
Manufacturer Product Number | 2167 |
Description | SENSOR CROSS-BEAM 250MM OPEN COL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cross-beam Optical Sensor 10.00" (250mm) Open Collector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Cross-beam | |
Sensing Distance | 10.00" (250mm) | |
Voltage - Supply | 3.3V ~ 5.5V | |
Response Time | 2ms | |
Output Configuration | Open Collector | |
Light Source | Infrared | |
Connection Method | Wire Leads | |
Ingress Protection | - | |
Cable Length | 9.20" (234.00mm) | |
Adjustment Type | - | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.39000 | ¥24.39 |











