External Input Sensor Amplifier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13879

DigiKey Part Number
1568-13879-ND
Manufacturer
Manufacturer Product Number
13879
Description
LOAD CELL AMP HX711
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
External Input Sensor Amplifier
Datasheet
 Datasheet
EDA/CAD Models
13879 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.6V ~ 5.5V
Manufacturer
SparkFun Electronics
Output Type
Digital
Packaging
Bulk
Current - Supply
1.5 mA
Part Status
Active
Operating Temperature
-45°C ~ 85°C
Amplifier Type
External Input
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,763
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.10000¥95.10
Manufacturers Standard Package