Optical Sensor Through-Beam 19.685" (500mm) NPN Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0503

DigiKey Part Number
1738-SEN0503-ND
Manufacturer
Manufacturer Product Number
SEN0503
Description
IR BREAK BEAM SENSOR (50CM)
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 19.685" (500mm) NPN Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
19.685" (500mm)
Sensing Method
Through-Beam
Output Configuration
NPN
Response Time
2ms
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.21000¥37.21
Manufacturers Standard Package