
OPB100-EZ | |
|---|---|
DigiKey Part Number | 365-1626-ND |
Manufacturer | |
Manufacturer Product Number | OPB100-EZ |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 12" (304.8mm) Phototransistor Module, Pre-Wired |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 50 mA |
Manufacturer TT Electronics/Optek Technology | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Snap-In |
Sensing Distance 12" (304.8mm) | Package / Case Module, Pre-Wired |
Sensing Method Through-Beam | Type Unamplified |
Output Configuration Phototransistor | Base Product Number |
Current - DC Forward (If) (Max) 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.42000 | ¥32.42 |
| 100 | ¥29.85470 | ¥2,985.47 |
| 250 | ¥28.69688 | ¥7,174.22 |
| 500 | ¥27.62178 | ¥13,810.89 |
| 1,000 | ¥27.60111 | ¥27,601.11 |




