DC Motor Gearmotor 15 RPM 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Gearmotor 15 RPM 6VDC
FIT0495-A
FIT0495-A

FIT0495-A

DigiKey Part Number
1738-1281-ND
Manufacturer
Manufacturer Product Number
FIT0495-A
Description
GEARMOTOR 15 RPM 6V METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 15 RPM 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Shaft
0.157" (4.00mm)
Manufacturer
DFRobot
Length - Shaft and Bearing
0.472" (12.00mm)
Packaging
Bulk
Mounting Hole Spacing
0.669" (17.00mm)
Part Status
Active
Termination Style
Solder Tab
Type
DC Motor
Gear Reduction Ratio
478
Function
Gearmotor
Operating Temperature
-20°C ~ 60°C
Voltage - Rated
6VDC
Weight
0.163 lb (73.94 g)
RPM
15 RPM
Base Product Number
Size / Dimension
Round - 0.984" Dia (25.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.96000¥87.96
Manufacturers Standard Package