114090046 | ||
---|---|---|
DigiKey Part Number | 1597-114090046-ND | |
Manufacturer | ||
Manufacturer Product Number | 114090046 | |
Description | GEARMOTOR 6-12V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | DC Motor Gearmotor 2.4W 6 ~ 12VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 6 ~ 12VDC | |
Torque - Rated (oz-in / mNm) | 19.44 / 137.3 | |
Power - Rated | 2.4W | |
Encoder Type | - | |
Size / Dimension | Round - 0.961" Dia (24.40mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.453" (11.50mm) | |
Mounting Hole Spacing | 0.669" (17.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.23000 | ¥47.23 |