DC Motor Gearmotor 40 RPM 1.1W 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0489-D

DigiKey Part Number
1738-1276-ND
Manufacturer
Manufacturer Product Number
FIT0489-D
Description
GEARMOTOR 40 RPM 12V TURBO METAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 40 RPM 1.1W 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
30.55 / 215.8
Manufacturer
DFRobot
Power - Rated
1.1W
Packaging
Bulk
Diameter - Shaft
0.236" (6.00mm)
Part Status
Active
Length - Shaft and Bearing
0.728" (18.50mm)
Type
DC Motor
Termination Style
Solder Tab
Function
Gearmotor
Gear Reduction Ratio
150
Voltage - Rated
12VDC
Weight
0.364 lb (165.11 g)
RPM
40 RPM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.92000¥167.92
Manufacturers Standard Package