TB6612FNG - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14450

DigiKey Part Number
1568-14450-ND
Manufacturer
Manufacturer Product Number
14450
Description
EVAL BOARD FOR TB6612FNG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TB6612FNG - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
14450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power Management
Manufacturer
SparkFun Electronics
Function
Motor Controller/Driver
Packaging
Bulk
Utilized IC / Part
TB6612FNG
Part Status
Active
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 570
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.73000¥141.73
Manufacturers Standard Package