3352T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3352T-1-103LF

DigiKey Part Number
3352T-103LF-ND
Manufacturer
Manufacturer Product Number
3352T-1-103LF
Description
THUMBWHEEL POT 10K OHM 0.5W TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3352T-1-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±20%
Number of Turns
1.0
Adjustment Type
Top Adjustment
Size / Dimension
Round - 0.350" Dia x 0.150" H (8.89mm x 3.81mm)
Termination
PC Pins
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,042
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.97000¥24.97
10¥21.05400¥210.54
25¥19.64160¥491.04
50¥18.63440¥931.72
100¥17.67180¥1,767.18
300¥16.24120¥4,872.36
500¥15.61372¥7,806.86
1,000¥14.79860¥14,798.60
5,000¥13.06084¥65,304.20
Manufacturers Standard Package