DRV8871 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRV8871 - Motor Controller/Driver Power Management Evaluation Board
Adafruit DRV8871 DC Motor Driver Breakout Boards | Digi-Key Daily

3190

DigiKey Part Number
1528-3190-ND
Manufacturer
Manufacturer Product Number
3190
Description
EVAL BOARD FOR DRV8871
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DRV8871 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
3190 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Adafruit Industries LLC
Utilized IC / Part
DRV8871
Packaging
Box
Primary Attributes
Single-H-Bridge Driver
Part Status
Active
Secondary Attributes
Over Current and Temperature Protection
Type
Power Management
Contents
Board(s)
Function
Motor Controller/Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 652
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.09000¥67.09
Manufacturers Standard Package