Raspberry Pi - Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14017

DigiKey Part Number
1568-14017-ND
Manufacturer
Manufacturer Product Number
14017
Description
RASPBERRY PI GPIO TALL HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Raspberry Pi - Connector
Datasheet
 Datasheet
EDA/CAD Models
14017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Tube
Part Status
Active
Accessory Type
Connector
Utilized IC / Part
Raspberry Pi
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,834
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.94000¥28.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.