
105-1032-BL-B0050 | |
|---|---|
DigiKey Part Number | 1175-2093-ND |
Manufacturer | |
Manufacturer Product Number | 105-1032-BL-B0050 |
Description | CBL USB2.0 A PLUG TO C PLG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 1.64' (500.0mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.47000 | ¥79.47 |
| 10 | ¥67.56600 | ¥675.66 |
| 30 | ¥62.51833 | ¥1,875.55 |
| 50 | ¥60.30480 | ¥3,015.24 |
| 100 | ¥57.42690 | ¥5,742.69 |
| 250 | ¥53.83272 | ¥13,458.18 |
| 500 | ¥51.26570 | ¥25,632.85 |
| 1,000 | ¥48.82134 | ¥48,821.34 |









