Optical Sensor 0.59" ~ 157.48" (2 ~ 400cm) I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0590

DigiKey Part Number
1738-SEN0590-ND
Manufacturer
Manufacturer Product Number
SEN0590
Description
OPTICAL SENSOR 2-400CM I2C
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.59" ~ 157.48" (2 ~ 400cm) I2C Output
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
DFRobot
Voltage - Supply
3.3V ~ 5V
Packaging
Retail Package
Current - Supply
19 mA
Part Status
Active
Operating Temperature
-15°C ~ 60°C
Sensing Distance
0.59" ~ 157.48" (2 ~ 400cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.64000¥112.64
Manufacturers Standard Package