ToF Distance Sensor Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ToF Distance Sensor Sensor I2C, SPI Output
STMicroelectronics Unboxing and Assembling the STEVAL-ROBKIT1

VL53L8CXV0GC/1

DigiKey Part Number
497-VL53L8CXV0GC/1TR-ND - Tape & Reel (TR)
497-VL53L8CXV0GC/1CT-ND - Cut Tape (CT)
497-VL53L8CXV0GC/1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VL53L8CXV0GC/1
Description
SENSOR T DISTANCE SENSOR I2C SPI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ToF Distance Sensor Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
VL53L8CXV0GC/1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
ToF Distance Sensor
Manufacturer
STMicroelectronics
Output Type
I2C, SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,671
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.24000¥66.24
5¥59.75800¥298.79
10¥57.35900¥573.59
25¥54.48760¥1,362.19
50¥52.52620¥2,626.31
100¥50.72580¥5,072.58
500¥47.10200¥23,551.00
1,000¥46.81503¥46,815.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,600¥43.54134¥156,748.82
Manufacturers Standard Package