BD50FA1MG-MTR | ||
---|---|---|
DigiKey Part Number | BD50FA1MG-MTR-ND - Tape & Reel (TR) BD50FA1MG-MCT-ND - Cut Tape (CT) BD50FA1MG-MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD50FA1MG-MTR | |
Description | IC REG LINEAR 5V 100MA 5SSOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 450 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.54100 | ¥55.41 |
25 | ¥5.47080 | ¥136.77 |
50 | ¥5.43960 | ¥271.98 |
100 | ¥4.86320 | ¥486.32 |
250 | ¥4.82216 | ¥1,205.54 |
500 | ¥4.75092 | ¥2,375.46 |
1,000 | ¥4.58090 | ¥4,580.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.31223 | ¥12,936.69 |
6,000 | ¥4.17242 | ¥25,034.52 |
15,000 | ¥4.03534 | ¥60,530.10 |