


BD00FC0WFP-E2 | |
|---|---|
DigiKey Part Number | BD00FC0WFP-E2TR-ND - Tape & Reel (TR) BD00FC0WFP-E2CT-ND - Cut Tape (CT) BD00FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00FC0WFP-E2 |
Description | IC REG LINEAR POS ADJ 1A TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD00FC0WFP-E2 Models |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26.5V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package TO-252-5 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.99600 | ¥59.96 |
| 25 | ¥5.41200 | ¥135.30 |
| 100 | ¥4.76520 | ¥476.52 |
| 250 | ¥4.45752 | ¥1,114.38 |
| 500 | ¥4.27178 | ¥2,135.89 |
| 1,000 | ¥4.15021 | ¥4,150.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.99317 | ¥7,986.34 |
| 4,000 | ¥3.88965 | ¥15,558.60 |
| 6,000 | ¥3.83782 | ¥23,026.92 |
| 10,000 | ¥3.78036 | ¥37,803.60 |
| 14,000 | ¥3.74680 | ¥52,455.20 |
| 20,000 | ¥3.71452 | ¥74,290.40 |





