Linear Voltage Regulator IC Positive Adjustable 1 Output 2A HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD00FD0WHFP-TR

DigiKey Part Number
846-BD00FD0WHFP-TR-ND - Tape & Reel (TR)
846-BD00FD0WHFP-TRCT-ND - Cut Tape (CT)
846-BD00FD0WHFP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00FD0WHFP-TR
Description
IC REG LINEAR POS ADJ 2A HRP-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A HRP-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
32V
Package / Case
HRP-5 (5 Leads + Tab)
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
HRP-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.55V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP59302DSADJR4Gonsemi253NCP59302DSADJR4GOSCT-ND¥94.40000Similar
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥14.10800¥141.08
25¥12.87120¥321.78
100¥11.51150¥1,151.15
250¥10.86312¥2,715.78
500¥10.53962¥5,269.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.88619¥19,772.38
4,000¥9.66837¥38,673.48
6,000¥9.55930¥57,355.80
Manufacturers Standard Package