Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP59302DSADJR4G

DigiKey Part Number
NCP59302DSADJR4GOSTR-ND - Tape & Reel (TR)
NCP59302DSADJR4GOSCT-ND - Cut Tape (CT)
NCP59302DSADJR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP59302DSADJR4G
Description
IC REG LINEAR POS ADJ 3A D2PAK-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCP59302DSADJR4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 3A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Error Flag
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Input (Max)
13.5V
Supplier Device Package
D2PAK-5
Voltage - Output (Min/Fixed)
1.24V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,893
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.98000¥23.98
10¥17.92900¥179.29
25¥16.40760¥410.19
100¥14.73630¥1,473.63
250¥13.93860¥3,484.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥12.79740¥10,237.92
1,600¥12.46071¥19,937.14
Manufacturers Standard Package