TCR8BM12,L3F | |
---|---|
DigiKey Part Number | TCR8BM12L3FTR-ND - Tape & Reel (TR) TCR8BM12L3FCT-ND - Cut Tape (CT) TCR8BM12L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR8BM12,L3F |
Description | IC REG LINEAR 1.2V 800MA 5DFNB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 98dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.20200 | ¥32.02 |
25 | ¥2.98840 | ¥74.71 |
100 | ¥2.39150 | ¥239.15 |
250 | ¥2.22060 | ¥555.15 |
500 | ¥1.87892 | ¥939.46 |
1,000 | ¥1.45192 | ¥1,451.92 |
2,500 | ¥1.32382 | ¥3,309.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.23841 | ¥6,192.05 |
10,000 | ¥1.15300 | ¥11,530.00 |
25,000 | ¥1.09321 | ¥27,330.25 |
50,000 | ¥1.06759 | ¥53,379.50 |