
LMP7715MF/NOPB | |
|---|---|
DigiKey Part Number | LMP7715MF/NOPBTR-ND - Tape & Reel (TR) LMP7715MF/NOPBCT-ND - Cut Tape (CT) LMP7715MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7715MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7715MF/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.15mA |
Series | Current - Output / Channel 66 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 11.5V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 17 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2003ASN2T1G | onsemi | 7,125 | 488-NCS2003ASN2T1GCT-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.48000 | ¥24.48 |
| 10 | ¥18.26800 | ¥182.68 |
| 25 | ¥16.72160 | ¥418.04 |
| 100 | ¥15.02120 | ¥1,502.12 |
| 250 | ¥14.21072 | ¥3,552.68 |
| 500 | ¥13.94328 | ¥6,971.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.40939 | ¥14,409.39 |
| 2,000 | ¥14.05142 | ¥28,102.84 |
| 3,000 | ¥13.87207 | ¥41,616.21 |
| 5,000 | ¥13.67354 | ¥68,367.70 |









