Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
RECOM R1SX Series | Digi-Key Daily

R1SX-3.33.3-R

DigiKey Part Number
945-3053-2-ND - Tape & Reel (TR)
945-R1SX-3.33.3-RCT-ND - Cut Tape (CT)
945-R1SX-3.33.3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1SX-3.33.3-R
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
R1SX-3.33.3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
303mA
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
74%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
2.97V
Size / Dimension
0.50" L x 0.43" W x 0.23" H (12.8mm x 10.8mm x 5.8mm)
Voltage - Input (Max)
3.63V
Approval Agency
CB, cURus
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,820
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.14000¥36.14
5¥34.78200¥173.91
10¥34.22800¥342.28
25¥33.49920¥837.48
50¥32.95500¥1,647.75
100¥32.41990¥3,241.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
450¥31.28664¥14,078.99
900¥30.77678¥27,699.10
1,350¥30.48204¥41,150.75
2,250¥30.11463¥67,757.92
Manufacturers Standard Package