CME0305S3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CME0303S3C

DigiKey Part Number
811-2889-5-ND
Manufacturer
Manufacturer Product Number
CME0303S3C
Description
DC DC CONVERTER 3.3V 750MW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 227mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
CME0303S3C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
227mA
Power (Watts)
750 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
73%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,715
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.88000¥26.88
5¥26.71000¥133.55
10¥26.54500¥265.45
25¥26.29680¥657.42
50¥25.63540¥1,281.77
100¥24.31220¥2,431.22
250¥22.74100¥5,685.25
500¥21.25266¥10,626.33
1,000¥19.92939¥19,929.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.