10 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Tin
KK 4455 Series
KK 4455 Series
Molex RF Connectors | Digi-Key Daily

0022152106

DigiKey Part Number
WM3008-ND
Manufacturer
Manufacturer Product Number
0022152106
Description
CONN RCPT 10POS 0.1 TIN EDGE MNT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
0022152106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Mfr
Insulation Color
White
Series
Insulation Height
0.185" (4.70mm)
Packaging
Tray
Contact Length - Post
0.132" (3.35mm)
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female, Cat Ear
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
2.5A
Number of Positions Loaded
All
Voltage Rating
250VAC
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Mounting Type
Board Edge, Through Hole, Right Angle
Contact Shape
Square
Termination
Contact Material
Brass
Fastening Type
Push-Pull
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,163
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.23000¥13.23
10¥11.27200¥112.72
100¥9.57640¥957.64
500¥8.54794¥4,273.97
1,000¥8.13999¥8,139.99
5,000¥7.26659¥36,332.95
10,000¥6.92014¥69,201.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.