




638-015-230-047 | |
|---|---|
DigiKey Part Number | 151-1204-ND |
Manufacturer | |
Manufacturer Product Number | 638-015-230-047 |
Description | CONN D-SUB HD RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 638-015-230-047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.63000 | ¥26.63 |
| 10 | ¥22.65800 | ¥226.58 |
| 25 | ¥21.23280 | ¥530.82 |
| 50 | ¥20.21880 | ¥1,010.94 |
| 100 | ¥19.25290 | ¥1,925.29 |
| 250 | ¥18.04692 | ¥4,511.73 |
| 500 | ¥17.18574 | ¥8,592.87 |
| 1,000 | ¥16.36575 | ¥16,365.75 |
| 2,500 | ¥15.34196 | ¥38,354.90 |

