SI8233BB-D-ISR | ||
---|---|---|
DigiKey Part Number | 336-4907-2-ND - Tape & Reel (TR) 336-4907-1-ND - Cut Tape (CT) 336-4907-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8233BB-D-ISR | |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.4V ~ 24V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SI823x Datasheet |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | SI82,SI84 Plant 28/Aug/2023 |
PCN Other | Skyworks Acquisition 9/Jul/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.38000 | ¥41.38 |
10 | ¥37.12700 | ¥371.27 |
25 | ¥35.09960 | ¥877.49 |
100 | ¥30.42030 | ¥3,042.03 |
250 | ¥28.86076 | ¥7,215.19 |
500 | ¥25.89660 | ¥12,948.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥21.84050 | ¥27,300.62 |
2,500 | ¥20.74850 | ¥51,871.25 |
Attribute | Description |
---|---|
Other Names | 336-4907-1 336-4907-2 SI8233BB-D-ISR-ND 336-4907-6 |
Standard Package | 1,250 |