SI8622
Isolators | Digital Isolators
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SI8622BB-B-ISR DGTL ISO 2500VRMS 2CH GP 8SOIC | DGTL ISO 2500VRMS 2CH GP 8SOIC | 8,273 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SI8622EB-B-ISR DGTL ISO 2500VRMS 2CH GP 8SOIC | DGTL ISO 2500VRMS 2CH GP 8SOIC | 3,779 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SI8622EC-B-ISR DGTL ISO 3750VRMS 2CH GP 8SOIC | DGTL ISO 3750VRMS 2CH GP 8SOIC | 15,156 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SI8622EC-B-IS DGTL ISO 3750VRMS 2CH GP 8SOIC | DGTL ISO 3750VRMS 2CH GP 8SOIC | 5,048 | Tube | - | |
SI8622BC-B-IS DGTL ISO 3750VRMS 2CH GP 8SOIC | DGTL ISO 3750VRMS 2CH GP 8SOIC | 3,440 | Tube | - | |
SI8622BB-B-IS DGTL ISO 2500VRMS 2CH GP 8SOIC | DGTL ISO 2500VRMS 2CH GP 8SOIC | 8,813 | Tube | - | |
SI8622BC-B-ISR DGTL ISO 3750VRMS 2CH GP 8SOIC | DGTL ISO 3750VRMS 2CH GP 8SOIC | 5,023 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SI8622EB-B-IS DGTL ISO 2500VRMS 2CH GP 8SOIC | DGTL ISO 2500VRMS 2CH GP 8SOIC | 7,367 | Tube | - | |
SI8622BD-B-ISR DGTL ISO 5000VRMS 2CH GP 16SOIC | DGTL ISO 5000VRMS 2CH GP 16SOIC | 5,617 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SI8622BD-B-IS DGTL ISO 5000VRMS 2CH GP 16SOIC | DGTL ISO 5000VRMS 2CH GP 16SOIC | 4,658 | Tube | - | |
SI8622ED-B-IS DGTL ISO 5000VRMS 2CH GP 16SOIC | DGTL ISO 5000VRMS 2CH GP 16SOIC | 227 | Tube | - | |
SI8622ET-IS DGTL ISO 5000VRMS 2CH GP 16SOIC | DGTL ISO 5000VRMS 2CH GP 16SOIC | 374 | Tube | - | |
SI8622BT-IS DGTL ISO 5000VRMS 2CH GP 16SOIC | DGTL ISO 5000VRMS 2CH GP 16SOIC | 179 | Tube | - | |
SI8622ED-AS AUTOMOTIVE 5 KV 1 FORWARD & 1 RE | AUTOMOTIVE 5 KV 1 FORWARD & 1 RE | 966 | Tube | - | |
SI8622BD-AS AUTOMOTIVE 5 KV 1 FORWARD & 1 RE | AUTOMOTIVE 5 KV 1 FORWARD & 1 RE | 828 | Tube | - |