
SI8622EB-B-ISR | |
|---|---|
DigiKey Part Number | 336-5209-2-ND - Tape & Reel (TR) 336-5209-1-ND - Cut Tape (CT) 336-5209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8622EB-B-ISR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.59000 | ¥20.59 |
| 10 | ¥15.30800 | ¥153.08 |
| 25 | ¥13.97960 | ¥349.49 |
| 100 | ¥12.52080 | ¥1,252.08 |
| 250 | ¥11.82512 | ¥2,956.28 |
| 500 | ¥11.51432 | ¥5,757.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.69635 | ¥26,740.88 |
| 5,000 | ¥10.47683 | ¥52,384.15 |
| 7,500 | ¥10.36687 | ¥77,751.53 |

