
SY55852UKG | |
|---|---|
DigiKey Part Number | 576-2534-ND |
Manufacturer | |
Manufacturer Product Number | SY55852UKG |
Description | IC FF D-TYPE SINGLE 1BIT 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY55852UKG Models |
Category | Clock Frequency 2.5 GHz |
Manufacturer Microchip Technology | Trigger Type Positive Edge |
Series | Voltage - Supply 2.3V ~ 5.7V |
Packaging Tube | Current - Quiescent (Iq) 36 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 10-MSOP |
Output Type Complementary | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.12000 | ¥71.12 |
| 25 | ¥59.21320 | ¥1,480.33 |
| 100 | ¥53.83770 | ¥5,383.77 |



