
SY55857LKG | |
|---|---|
DigiKey Part Number | 576-1377-ND |
Manufacturer | |
Manufacturer Product Number | SY55857LKG |
Description | IC XLTR MS UNIDIR 10-MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 2.5Gbps 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY55857LKG Models |
Category | Input Signal CML, CMOS, HSTL, LVDS, TTL |
Manufacturer Microchip Technology | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tube | Data Rate 2.5Gbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 10-MSOP |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.56000 | ¥68.56 |
| 25 | ¥57.14560 | ¥1,428.64 |
| 100 | ¥51.93560 | ¥5,193.56 |


