ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM32F030F4P6

DigiKey Part Number
497-14044-5-ND
Manufacturer
Manufacturer Product Number
STM32F030F4P6
Description
IC MCU 32BIT 16KB FLASH 20TSSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STM32F030F4P6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
15
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x12b
Core Processor
ARM® Cortex®-M0
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,849
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
10¥11.87500¥118.75
74¥9.85770¥729.47
148¥9.38338¥1,388.74
296¥8.99280¥2,661.87
518¥8.72842¥4,521.32
1,036¥8.45374¥8,758.07
2,516¥8.17186¥20,560.40
5,032¥7.99564¥40,234.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.