
ECS-.327-9-34B-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-9-34B-TR-ND - Tape & Reel (TR) 50-ECS-.327-9-34B-TRCT-ND - Cut Tape (CT) 50-ECS-.327-9-34B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-34B-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-9-34B-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-7-12-TR | ECS Inc. | 32,258 | XC1946CT-ND | ¥983.00000 | Similar |
| ECS-.327-7-12R-TR | ECS Inc. | 102,572 | XC2743CT-ND | ¥1,030.00000 | Similar |
| ECS-.327-7-34B-TR | ECS Inc. | 88,491 | 50-ECS-.327-7-34B-TRCT-ND | ¥999.00000 | Similar |
| ECS-.327-9-12-TR | ECS Inc. | 17,614 | XC1947CT-ND | ¥1,108.00000 | Similar |
| ECS-.327-9-12RR-TR | ECS Inc. | 2,710 | XC3095CT-ND | ¥1,967.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.06800 | ¥30.68 |
| 25 | ¥2.90120 | ¥72.53 |
| 50 | ¥2.78200 | ¥139.10 |
| 100 | ¥2.66620 | ¥266.62 |
| 250 | ¥2.52160 | ¥630.40 |
| 500 | ¥2.41742 | ¥1,208.71 |
| 1,000 | ¥2.31735 | ¥2,317.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.16722 | ¥6,501.66 |
| 6,000 | ¥2.07762 | ¥12,465.72 |
| 9,000 | ¥2.02694 | ¥18,242.46 |
| 15,000 | ¥1.96488 | ¥29,473.20 |
| 21,000 | ¥1.92506 | ¥40,426.26 |
| 30,000 | ¥1.88375 | ¥56,512.50 |




















