
ECS-.327-7-12-TR | |
|---|---|
DigiKey Part Number | XC1946TR-ND - Tape & Reel (TR) XC1946CT-ND - Cut Tape (CT) XC1946DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-12-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-12-TR Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 7pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.50700 | ¥45.07 |
| 25 | ¥4.26080 | ¥106.52 |
| 50 | ¥4.08540 | ¥204.27 |
| 100 | ¥3.91580 | ¥391.58 |
| 250 | ¥3.70332 | ¥925.83 |
| 500 | ¥3.55014 | ¥1,775.07 |
| 1,000 | ¥3.40327 | ¥3,403.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.18296 | ¥9,548.88 |
| 6,000 | ¥3.05142 | ¥18,308.52 |
| 9,000 | ¥2.97704 | ¥26,793.36 |
| 15,000 | ¥2.88596 | ¥43,289.40 |
| 21,000 | ¥2.82752 | ¥59,377.92 |





















