MFG_ECS-CRYSTAL-2SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-34R-TR

DigiKey Part Number
50-ECS-.327-6-34R-TR-ND - Tape & Reel (TR)
50-ECS-.327-6-34R-TRCT-ND - Cut Tape (CT)
50-ECS-.327-6-34R-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-6-34R-TR
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-6-34R-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,877
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥4.64700¥46.47
25¥4.39280¥109.82
50¥4.15620¥207.81
100¥4.03710¥403.71
250¥3.73416¥933.54
500¥3.40900¥1,704.50
1,000¥3.37857¥3,378.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.28124¥9,843.72
6,000¥3.14563¥18,873.78
9,000¥3.06896¥27,620.64
15,000¥2.97510¥44,626.50
21,000¥2.92570¥61,439.70
Manufacturers Standard Package