220 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA2ABD221SN4D

DigiKey Part Number
490-11010-2-ND - Tape & Reel (TR)
490-11010-1-ND - Cut Tape (CT)
490-11010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLA2ABD221SN4D
Description
FERRITE BEAD 220 OHM 0804 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLA2ABD221SN4D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
400mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0804 (2010 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,709
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.82000¥5.82
10¥4.10000¥41.00
25¥3.53360¥88.34
50¥3.14740¥157.37
100¥2.79040¥279.04
250¥2.35852¥589.63
500¥2.05896¥1,029.48
1,000¥1.96938¥1,969.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.60897¥16,089.70
Manufacturers Standard Package