ECS-.327-12.5-34R-TR | ||
---|---|---|
DigiKey Part Number | XC2124TR-ND - Tape & Reel (TR) XC2124CT-ND - Cut Tape (CT) XC2124DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-.327-12.5-34R-TR | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-.327-12.5-34R-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.46400 | ¥34.64 |
50 | ¥3.11460 | ¥155.73 |
100 | ¥2.76900 | ¥276.90 |
500 | ¥2.63028 | ¥1,315.14 |
1,000 | ¥2.43727 | ¥2,437.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.43725 | ¥7,311.75 |