FC-135R 32.7680KA-A0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EPSON
In Stock: 7,293
Unit Price: ¥5.46000
Datasheet

Similar


EPSON
In Stock: 5,836
Unit Price: ¥11.16000
Datasheet

Similar


EPSON
In Stock: 6,008
Unit Price: ¥5.46000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ¥2.92344
Datasheet

Similar


EPSON
In Stock: 11,012
Unit Price: ¥5.46000
Datasheet

Similar


EPSON
In Stock: 3,505
Unit Price: ¥11.16000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ¥3.02787
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ¥3.13226
Datasheet

Similar


EPSON
In Stock: 24,772
Unit Price: ¥3.89000
Datasheet

Similar


EPSON
In Stock: 114,828
Unit Price: ¥22.00000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: ¥3.89000
Datasheet

Similar


EPSON
In Stock: 2,173
Unit Price: ¥4.13000
Datasheet

Similar


EPSON
In Stock: 69,046
Unit Price: ¥22.00000
Datasheet

Similar


EPSON
In Stock: 3,146
Unit Price: ¥3.89000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135R 32.7680KA-A0

DigiKey Part Number
114-FC-135R32.7680KA-A0TR-ND - Tape & Reel (TR)
114-FC-135R32.7680KA-A0CT-ND - Cut Tape (CT)
114-FC-135R32.7680KA-A0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-135R 32.7680KA-A0
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (148)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC-12M 32.7680KA-A0EPSON7,293SER4129CT-ND¥5.46000Similar
FC-12M 32.7680KA-A3EPSON5,836SER3672CT-ND¥11.16000Similar
FC-12M 32.7680KA-A5EPSON6,008114-FC-12M32.7680KA-A5CT-ND¥5.46000Similar
FC-12M 32.7680KA-A7EPSON0FC-12M32.7680KA-A7-ND¥2.92344Similar
FC-12M 32.7680KA-AC0EPSON11,012114-FC-12M32.7680KA-AC0CT-ND¥5.46000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.88700¥38.87
25¥3.67520¥91.88
50¥3.52460¥176.23
100¥3.37830¥337.83
250¥3.19488¥798.72
500¥3.06254¥1,531.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.93585¥2,935.85
2,000¥2.81445¥5,628.90
3,000¥2.74575¥8,237.25
5,000¥2.66165¥13,308.25
7,000¥2.60768¥18,253.76
10,000¥2.55167¥25,516.70
Manufacturers Standard Package