
FC-135 32.7680KA-AC3 | |
|---|---|
DigiKey Part Number | SER4085TR-ND - Tape & Reel (TR) SER4085CT-ND - Cut Tape (CT) SER4085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-AC3 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |
| 10 | ¥19.10400 | ¥191.04 |
| 25 | ¥18.06160 | ¥451.54 |
| 50 | ¥17.31580 | ¥865.79 |
| 100 | ¥16.59950 | ¥1,659.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥15.69844 | ¥3,924.61 |
| 500 | ¥15.04990 | ¥7,524.95 |
| 750 | ¥14.68332 | ¥11,012.49 |
| 1,250 | ¥14.23438 | ¥17,792.97 |
| 1,750 | ¥13.94638 | ¥24,406.17 |
| 2,500 | ¥13.64758 | ¥34,118.95 |



