
FC-12M 32.7680KA-A5 | |
|---|---|
DigiKey Part Number | 114-FC-12M32.7680KA-A5TR-ND - Tape & Reel (TR) 114-FC-12M32.7680KA-A5CT-ND - Cut Tape (CT) 114-FC-12M32.7680KA-A5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-12M 32.7680KA-A5 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-12M 32.7680KA-A5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.73800 | ¥47.38 |
| 25 | ¥4.48200 | ¥112.05 |
| 50 | ¥4.29680 | ¥214.84 |
| 100 | ¥4.11900 | ¥411.90 |
| 250 | ¥3.89524 | ¥973.81 |
| 500 | ¥3.73382 | ¥1,866.91 |
| 1,000 | ¥3.57943 | ¥3,579.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.34770 | ¥10,043.10 |
| 6,000 | ¥3.20938 | ¥19,256.28 |
| 9,000 | ¥3.13115 | ¥28,180.35 |
| 15,000 | ¥3.03539 | ¥45,530.85 |
| 21,000 | ¥2.97392 | ¥62,452.32 |










