
FC-135R 32.7680KA-A5 | |
|---|---|
DigiKey Part Number | 114-FC-135R32.7680KA-A5TR-ND - Tape & Reel (TR) 114-FC-135R32.7680KA-A5CT-ND - Cut Tape (CT) 114-FC-135R32.7680KA-A5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KA-A5 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.89500 | ¥38.95 |
| 25 | ¥3.68200 | ¥92.05 |
| 50 | ¥3.52800 | ¥176.40 |
| 100 | ¥3.38240 | ¥338.24 |
| 250 | ¥3.19816 | ¥799.54 |
| 500 | ¥3.06602 | ¥1,533.01 |
| 1,000 | ¥2.93916 | ¥2,939.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.74881 | ¥8,246.43 |
| 6,000 | ¥2.63518 | ¥15,811.08 |
| 9,000 | ¥2.57094 | ¥23,138.46 |
| 15,000 | ¥2.49226 | ¥37,383.90 |
| 21,000 | ¥2.44177 | ¥51,277.17 |
| 30,000 | ¥2.38941 | ¥71,682.30 |






