
ECS-250-18-33-JGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-18-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-250-18-33-JGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33-JGN-TR3 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.56400 | ¥25.64 |
| 25 | ¥2.42480 | ¥60.62 |
| 50 | ¥2.32380 | ¥116.19 |
| 100 | ¥2.22700 | ¥222.70 |
| 250 | ¥2.10608 | ¥526.52 |
| 500 | ¥2.01890 | ¥1,009.45 |
| 1,000 | ¥1.93530 | ¥1,935.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.83924 | ¥5,517.72 |
| 6,000 | ¥1.55577 | ¥9,334.62 |











