32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT3215-32.768-12.5-TR

DigiKey Part Number
2151-RT3215-32.768-12.5-TR-ND - Tape & Reel (TR)
2151-RT3215-32.768-12.5-TRCT-ND - Cut Tape (CT)
2151-RT3215-32.768-12.5-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT3215-32.768-12.5-TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
RT3215-32.768-12.5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (84)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9HT10-32.768KDZC-TTXC CORPORATION4,749887-1505-1-ND¥6.45000Similar
9HT11-32.768KDZF-TTXC CORPORATION83,985887-1425-1-ND¥6.78000Similar
9HT12-32.768KDZF-TTXC CORPORATION18,750887-1857-1-ND¥10.09000Similar
ABS06-127-32.768KHZ-TAbracon LLC2,829535-14513-1-ND¥13.65000Similar
ABS06-32.768KHZ-9-TAbracon LLC41,455535-10246-1-ND¥6.45000Similar
In-Stock: 265,260
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥3.48200¥34.82
25¥3.29160¥82.29
50¥3.15580¥157.79
100¥3.02520¥302.52
250¥2.86044¥715.11
500¥2.74216¥1,371.08
1,000¥2.62870¥2,628.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.89083¥8,672.49
6,000¥2.77133¥16,627.98
9,000¥2.70377¥24,333.93
15,000¥2.62103¥39,315.45
21,000¥2.56796¥53,927.16
30,000¥2.51288¥75,386.40
Manufacturers Standard Package