32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135 32.7680KA-AC0

DigiKey Part Number
SER4084TR-ND - Tape & Reel (TR)
SER4084CT-ND - Cut Tape (CT)
SER4084DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-135 32.7680KA-AC0
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,173
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥3.59700¥35.97
25¥3.40400¥85.10
50¥3.26340¥163.17
100¥3.12770¥312.77
250¥2.95800¥739.50
500¥2.83562¥1,417.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.71835¥2,718.35
2,000¥2.60588¥5,211.76
3,000¥2.54228¥7,626.84
5,000¥2.46439¥12,321.95
7,000¥2.41441¥16,900.87
10,000¥2.36256¥23,625.60
Manufacturers Standard Package