
FA-128 32.0000MF10Z-AJ3 | |
|---|---|
DigiKey Part Number | SER4233TR-ND - Tape & Reel (TR) SER4233CT-ND - Cut Tape (CT) SER4233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 32.0000MF10Z-AJ3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 32.0000MF10Z-AJ3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.51700 | ¥75.17 |
| 25 | ¥7.10520 | ¥177.63 |
| 50 | ¥6.81260 | ¥340.63 |
| 100 | ¥6.53050 | ¥653.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.17608 | ¥1,544.02 |
| 500 | ¥5.92056 | ¥2,960.28 |
| 750 | ¥5.77605 | ¥4,332.04 |
| 1,250 | ¥5.59913 | ¥6,998.91 |
| 1,750 | ¥5.48559 | ¥9,599.78 |
| 2,500 | ¥5.36778 | ¥13,419.45 |
| 3,000 | ¥5.30857 | ¥15,925.71 |
| 6,000 | ¥5.08942 | ¥30,536.52 |
| 6,250 | ¥5.07681 | ¥31,730.06 |










